Murrelektronik 7000-41161-0000000 T Piece Plug & Socket Straight 1pc

Image Representative of Range

Murrelektronik 7000-41161-0000000 T Piece Plug & Socket Straight 1pc

MPN
7000-41161-0000000
EAN-13
4048879144827
Order Code
05-5467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Murrelektronik's T piece, model 7000-41161-0000000, features straight plug and socket connectors. It is designed for reliable electrical connections in industrial automation systems. Typical applications include machinery and process control systems.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot