Murrelektronik 7000-41151-0000000 T-Piece Plug & Socket Straight

Image Representative of Range

Murrelektronik 7000-41151-0000000 T-Piece Plug & Socket Straight

MPN
7000-41151-0000000
EAN-13
4048879144834
Order Code
05-5465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Murrelektronik T piece 7000-41151-0000000 features both a straight plug and socket, designed for efficient connectivity. Known for its durable construction, it is ideal for industrial automation systems requiring reliable electrical connections. This component is typically used in complex machinery setups to link various electronic devices seamlessly.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot