Murrelektronik 7000-41131-0000000 T Piece Plug & Socket Straight

Image Representative of Range

Murrelektronik 7000-41131-0000000 T Piece Plug & Socket Straight

MPN
7000-41131-0000000
EAN-13
4048879144865
Order Code
05-5462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.23
5+ £20.57
10+ £19.33
25+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Murrelektronik's 7000-41131-0000000 T piece is a high-quality plug and socket component with a straight design. It is ideal for efficient signal distribution in industrial automation systems. This durable and compact piece simplifies connection setups and is widely used in machinery and robotics applications.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Weight 0.03

Reviews

Be the first to submit a review

Trustpilot