Murrelektronik 7000-41121-0000000 T-Piece Plug & Socket Straight

Image Representative of Range

Murrelektronik 7000-41121-0000000 T-Piece Plug & Socket Straight

MPN
7000-41121-0000000
EAN-13
4048879144872
Order Code
05-5461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.60
5+ £20.98
10+ £18.74
25+ £16.71
50+ £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Murrelektronik T piece 7000-41121-0000000 features both a plug and a socket in a straight configuration. This component is typically used in industrial automation settings to facilitate signal or power distribution. It is well-suited for applications requiring reliable and efficient connectivity solutions.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot