Murrelektronik 7000-41081-6360060 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-41081-6360060 Solenoid Connector Black 1pc

Order Code:

05-5049

Brand: Murr Elektronik MPN: 7000-41081-6360060 EAN-13: 4048879145671
Qty Was Unit Price (Ex VAT)
1+ £18.55 £15.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Murrelektronik's solenoid connector is a black square connector with a moulded lead, designed for reliable electrical connections. This part, identified by the code 7000-41081-6360060, provides durable and secure connectivity. It is typically used in industrial automation applications for connecting solenoids, valves, or other machinery components.
Type Square connector + molded lead
Coil Voltage 300V AC
Solenoid Action n/a
Cable cross section 3x 0.75mm²
Cable Length 0.60m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of Pins 3
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot