Murrelektronik 7000-40725-6350100 Sensor/Actuator Splitter M12 1.00m 5 Pins

Image Representative of Range

Murrelektronik 7000-40725-6350100 Sensor/Actuator Splitter M12 1.00m 5 Pins

MPN
7000-40725-6350100
EAN-13
4048879676373
Order Code
05-5460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £51.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Murrelektronik manufactures the Sensor/actuator splitter/adapter model 7000-40725-6350100. It features a straight M12 x 1 socket with five pins and a 1.00 m length. Ideal for industrial applications, it simplifies the connection of sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Sensor/actuator splitter/adapter
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
IP Rating IP65, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot