Murrelektronik 7000-40341-6540030 M12 Sensor Connector 4-Pin 0.30m

Image Representative of Range

Murrelektronik 7000-40341-6540030 M12 Sensor Connector 4-Pin 0.30m

MPN
7000-40341-6540030
EAN-13
4048879169318
Order Code
05-5443
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 7000-40341-6540030 sensor/actuator connector features an M12 x 1 plug that is straight and a right angle socket, with a length of 0.30 metres and four pins. Designed for industrial automation applications, it offers reliable connectivity for sensors and actuators. This pre-fabricated connector ensures easy installation and durable performance in demanding environments.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.7mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot