Murrelektronik 7000-40041-6350350 Sensor/actuator connector M12 Plug 3.5m 5 pin

MPN
7000-40041-6350350
EAN-13
4048879181457
Order Code
16-9627
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Murr Elektronik 7000-40041-6350350 is a high-quality sensor/actuator connector, identified alternately as 2311229, that features an M12 plug configuration. This product is equipped with a 3.5-metre cable and contains five pins, making it suitable for complex and reliable signal and power interconnectivity in automation systems. The connector is designed for robust performance in industrial environments, facilitating seamless integration with sensors or actuators requiring standard electrical connections. Common applications include factory automation equipment, process control systems, and robotic assemblies, where precision and consistency in electrical connections are paramount.
Connector 1 M12
Connector 2 M12
Colour Black
Length 3.50m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Content 1
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65, IP66K, IP67
Jacket Material PUR
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
No. of pins 5
Nominal Current 4A
Nominal Voltage 300V AC
Outside Diameter 4.8mm
Product Type Sensor/actuator connector (pre-fab)
Thread type (wiring and installation) M12 x 1
Thread type connection side M12 x 1

Reviews

Be the first to submit a review

Trustpilot