Murrelektronik 7000-29721-0000000 Solenoid Connector Black/Transparent

Image Representative of Range

Murrelektronik 7000-29721-0000000 Solenoid Connector Black/Transparent

MPN
7000-29721-0000000
EAN-13
4048879187244
Order Code
05-5039
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik solenoid connector, model 7000-29721-0000000, is a square connector available in black and transparent colours, offered as a single piece. It is designed for reliable electrical connections in automated systems. Typical applications include industrial machinery and automation environments where robust and secure connectivity is essential.
Type Square connector
Coil Voltage 230V AC
Circuit layout description incl. yellow LED
Colour Black, Transparent
Connection Screw terminal
Display LED
Fastening Type M16
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 B standard
Number of pins 3
Screw connection M16×1.5mm
Solenoid Action N/A
Total no. of pins 3
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot