Murrelektronik 7000-29361-0000000 Solenoid Connector Black/Transparent

Image Representative of Range

Murrelektronik 7000-29361-0000000 Solenoid Connector Black/Transparent

MPN
7000-29361-0000000
EAN-13
4048879187466
Order Code
05-5035
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Murrelektronik offers the 7000-29361-0000000, a black square connector designed for solenoid applications. This high-quality, single-piece unit ensures reliable electrical connections, ideal for use in automation and industrial systems. With its robust design, it is perfect for harsh environments requiring secure and efficient connectivity.
Type Square connector
Coil Voltage 230V DC/AC
Circuit layout description incl. yellow LED
Colour Black, Transparent
Compatible with (details) Button
Connection Screw terminal
Display LED
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 A standard
Number of pins 4
Solenoid Action N/A
Total no. of pins 4
Weight 40g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot