Murrelektronik 7000-18061-6161000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18061-6161000 Solenoid Connector Black 1pc

MPN
7000-18061-6161000
EAN-13
4048879192354
Order Code
05-5017
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 24/10/2026

The Murrelektronik solenoid connector features a square connector with a moulded lead, providing reliable connectivity for automation systems. It is typically used in industrial environments for connecting valves and sensors. This connector is ideal for applications requiring durable and secure connections.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Packaging Type Bag
Solenoid Action N/A
Total no. of pins 3
Weight 594g

Reviews

Be the first to submit a review

Trustpilot