Murrelektronik 7000-18061-6160300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18061-6160300 Solenoid Connector Black 1pc

MPN
7000-18061-6160300
EAN-13
4048879192392
Order Code
05-5016
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 24/10/2026

The Murrelektronik solenoid connector model 7000-18061-6160300 features a black, square connector with a moulded lead. It is designed for reliable electrical connections in industrial automation systems. Typical applications include use in machinery and equipment where compact and durable connectors are essential.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 220g

Reviews

Be the first to submit a review

Trustpilot