Murrelektronik 7000-18021-6360500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-6360500 Solenoid Connector Black 1pc

MPN
7000-18021-6360500
EAN-13
4048879193481
Order Code
05-5011
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.80
5+ £18.82
10+ £17.90
25+ £16.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Murrelektronik solenoid connector features a square connector with a moulded lead for reliable connections. It is designed for use in automation and manufacturing systems. This black connector is ideal for secure and efficient power or signal transmission.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 317g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot