Murrelektronik 7000-18021-6260300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-6260300 Solenoid Connector Black 1pc

MPN
7000-18021-6260300
EAN-13
4048879193634
Order Code
05-5007
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Murrelektronik's solenoid connector, model 7000-18021-6260300, features a square connector with a moulded lead, ensuring robust and secure connections. The black connector is ideal for industrial automation applications where reliable electrical interfaces are essential. Typically used in machinery and equipment, it facilitates efficient and safe power distribution.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 204g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot