Murrelektronik 7000-18021-6160250 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-6160250 Solenoid Connector Black 1pc

MPN
7000-18021-6160250
EAN-13
4048879193795
Order Code
05-5002
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik solenoid connector features a square connector with a moulded lead, ensuring secure and efficient connections. This component is typically used in industrial and automation applications for reliable electrical connectivity. It is ideal for connecting valves and other electromagnetic devices, highlighting durability and convenience in its design.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 2.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 175g

Reviews

Be the first to submit a review

Trustpilot