Murrelektronik 7000-18021-6160150 Solenoid Connectors Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-6160150 Solenoid Connectors Black 1pc

MPN
7000-18021-6160150
EAN-13
4048879193818
Order Code
05-5000
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.25
10+ £7.93
50+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Murrelektronik solenoid connector, model 7000-18021-6160150, is a square connector with a moulded lead. It is designed for reliable electrical connections in automation systems. This product is suitable for use in industrial applications, ensuring secure connectivity.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Packaging Type Bag
Solenoid Action N/A
Total no. of pins 3
Weight 119g

Reviews

Be the first to submit a review

Trustpilot