Murrelektronik 7000-18021-2261000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18021-2261000 Solenoid Connector Black 1pc

MPN
7000-18021-2261000
EAN-13
4048879194112
Order Code
05-4998
Country of Origin
Czech Republic
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Murrelektronik solenoid connector 7000-18021-2261000 features a black square connector with a moulded lead. It is typically used in industrial automation and control systems to establish reliable connections. The product is ideal for applications requiring robust and secure electrical performance.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 562g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot