Murrelektronik 7000-17181-9730100 Sensor/Actuator M12 Socket 8-Pin 1m

Image Representative of Range

Murrelektronik 7000-17181-9730100 Sensor/Actuator M12 Socket 8-Pin 1m

MPN
7000-17181-9730100
EAN-13
4048879295109
Order Code
05-5399
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m 1m 2m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik sensor/actuator connector features an M12 x 1 socket and 8 pins, making it suitable for industrial automation applications. It has a built-in 1.00 m cable, ensuring flexible installation options. Ideal for connecting sensors and actuators in control systems, it is reliable and highly durable.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot