Murrelektronik 7000-17181-9730020 Sensor/Actuator Connector M12 8-Pin

Image Representative of Range

Murrelektronik 7000-17181-9730020 Sensor/Actuator Connector M12 8-Pin

MPN
7000-17181-9730020
EAN-13
4048879195362
Order Code
05-5397
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m 1m 2m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik 7000-17181-9730020 is a sensor/actuator connector featuring an M12 x 1 socket configuration. It has 8 pins and a cable length of 0.20 m, designed primarily for industrial automation applications. The part provides reliable connectivity solutions for sensors and actuators in demanding environments.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 2A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot