Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-17165-9730020 M12 Sensor Connector 8 Pin 0.20m

Image Representative of Range

Murrelektronik 7000-17165-9730020 M12 Sensor Connector 8 Pin 0.20m

Order Code:

05-5396

Brand: Murr Elektronik MPN: 7000-17165-9730020 EAN-13: 4048879331791
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-17165-9730020 sensor/actuator connector is a high-quality M12 x 1 plug with 8 pins and a length of 0.20 metres. This robust connector is ideal for industrial automation applications, ensuring reliable and secure connections between sensors and actuators. Manufactured by Murrelektronik, it is a trusted choice for complex machinery and control systems.
Connector 1 M12 plug, built-in
Connector 2 Cable, open end
Length 0.20m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 1.25mm
Max. temperature +85°C
Min. temperature -25°C
Mounting Rear panel fitting
Nominal Current 2A
Seal type Screw-on
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot