Murrelektronik 7000-14591-0000000 Sensor Connector 4-Pin Straight Plug

Image Representative of Range

Murrelektronik 7000-14591-0000000 Sensor Connector 4-Pin Straight Plug

MPN
7000-14591-0000000
EAN-13
4048879536639
Order Code
05-5373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £33.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik 7000-14591-0000000 is a sensor/actuator connector with a straight plug and four pins. It is ideal for industrial applications, providing reliable connectivity for sensors and actuators. This component is suitable for efficient data and signal transmission in automation systems.
Connector 1 M12
Type Sensor/actuator connector
Coding D
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot