Murrelektronik 7000-14091-0000000 Sensor/Actuator Connector 4 Pins

Image Representative of Range

Murrelektronik 7000-14091-0000000 Sensor/Actuator Connector 4 Pins

MPN
7000-14091-0000000
EAN-13
4048879419123
Order Code
05-5367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Murrelektronik 7000-14091-0000000 is a sensor/actuator connector featuring a straight socket design with four pins. It is suitable for industrial automation applications, where reliable connections are required. This high-quality connector is particularly useful in environments demanding robust and secure electrical connections.
Connector 1 M12
Type Sensor/actuator connector
Coding B
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot