Murrelektronik 7000-14021-0000000 Sensor/Actuator Connector M12 Socket 5-Pin

Image Representative of Range

Murrelektronik 7000-14021-0000000 Sensor/Actuator Connector M12 Socket 5-Pin

MPN
7000-14021-0000000
EAN-13
4048879198622
Order Code
05-5365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.71
10+ £21.95
50+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik 7000-14021-0000000 is a high-quality sensor/actuator connector with an M12 x 1 straight socket. It features five pins, making it suitable for various electrical connections in industrial automation. Typical applications include use in machinery and equipment automation systems.
Connector 1 M12
Connector 2 Open cable ends
Type Sensor/actuator connector
Coding B
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot