Murrelektronik 7000-13483-0000000 Connector Plug 4-Pin RJ Straight

Image Representative of Range

Murrelektronik 7000-13483-0000000 Connector Plug 4-Pin RJ Straight

MPN
7000-13483-0000000
EAN-13
4048879714303
Order Code
05-5337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Murrelektronik 7000-13483-0000000 is a high-quality sensor/actuator connector designed with a straight plug configuration. With four pins, it ensures reliable connections in automation and control systems. Typically used in industrial applications, it provides secure connectivity for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Type Sensor/actuator connector
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 30V DC/AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot