Murrelektronik 7000-13481-0000000 Sensor/Actuator Connector Plug 4-Pin

Image Representative of Range

Murrelektronik 7000-13481-0000000 Sensor/Actuator Connector Plug 4-Pin

MPN
7000-13481-0000000
EAN-13
4048879198745
Order Code
05-5336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik sensor/actuator connector, model 7000-13481-0000000, features a straight plug with 4 pins. This durable connector is typically used for linking sensors and actuators in automation and industrial applications. Its robust design ensures reliable performance in challenging environments.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot