Murrelektronik 7000-13461-0000000 Sensor/Actuator Connector 5-Pin Socket

Image Representative of Range

Murrelektronik 7000-13461-0000000 Sensor/Actuator Connector 5-Pin Socket

MPN
7000-13461-0000000
EAN-13
4048879198769
Order Code
05-5334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.91
5+ £16.05
10+ £15.23
50+ £14.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Murrelektronik manufactures the 7000-13461-0000000 sensor/actuator connector, designed as a straight socket with 5 pins. This connector is typically used for connecting sensors and actuators in industrial automation systems. It ensures reliable electrical connections in harsh environments, enhancing system performance and efficiency.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot