Murrelektronik 7000-13401-0000000 Sensor Connector 5-Pin Socket Straight

Image Representative of Range

Murrelektronik 7000-13401-0000000 Sensor Connector 5-Pin Socket Straight

MPN
7000-13401-0000000
EAN-13
4048879198790
Order Code
05-5333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.64
5+ £32.91
10+ £31.15
25+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik sensor/actuator connector, model 7000-13401-0000000, features a straight socket design with five RJ pins. This versatile connector is ideal for use in automation technology and ensures secure and reliable data transmission. Manufactured by Murrelektronik, it supports robust connections in industrial environments.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot