Murrelektronik 7000-13321-0000000 Connector Straight 5-Pin 1pc

Image Representative of Range

Murrelektronik 7000-13321-0000000 Connector Straight 5-Pin 1pc

MPN
7000-13321-0000000
EAN-13
4048879198837
Order Code
05-5331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £36.81 £36.10
10+ £33.77 £33.12
100+ £32.85 £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Murrelektronik's 7000-13321-0000000 is a sensor/actuator connector featuring a straight plug with 5 pins. This connector is ideal for integrating sensors and actuators in automation systems. Its robust design ensures reliable connections in industrial environments.
Connector 1 M12
Connector 2 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Nominal Voltage 60V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot