Murrelektronik 7000-13201-6410500 M12 Sensor Connector Straight 5m 4-Pin

Image Representative of Range

Murrelektronik 7000-13201-6410500 M12 Sensor Connector Straight 5m 4-Pin

MPN
7000-13201-6410500
EAN-13
4048879465007
Order Code
05-5319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik sensor/actuator connector 7000-13201-6410500 features a straight M12 x 1 socket and a 5.00 m cable with 4 pins. This robust connector is ideal for industrial automation and control systems, providing reliable connectivity for sensors and actuators. Designed for durability, it ensures stable performance even in demanding environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot