Murrelektronik 7000-13201-6410200 Sensor/Actuator Connector M12 4 Pin 2m

Image Representative of Range

Murrelektronik 7000-13201-6410200 Sensor/Actuator Connector M12 4 Pin 2m

MPN
7000-13201-6410200
EAN-13
4048879505925
Order Code
05-5318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-13201-6410200 is a sensor/actuator connector featuring an M12 x 1 straight socket with a 2.00 m cable. This high-quality connector has 4 pins, ensuring reliable connections for industrial automation equipment. It is typically used in applications requiring robust and durable connectivity for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot