Murrelektronik 7000-13201-3350500 Sensor Connector M12 Socket 5m 4 Pins

Image Representative of Range

Murrelektronik 7000-13201-3350500 Sensor Connector M12 Socket 5m 4 Pins

MPN
7000-13201-3350500
EAN-13
4048879199995
Order Code
05-5316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's sensor/actuator connector, model 7000-13201-3350500, features an M12 x 1 socket in a straight design. It includes four pins and comes with a 5.00 m cable. This connector is typically used for industrial automation applications, facilitating secure and reliable signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot