Murrelektronik 7000-13011-0000000 Sensor/Actuator Connector 5 Pins Right Angle

Image Representative of Range

Murrelektronik 7000-13011-0000000 Sensor/Actuator Connector 5 Pins Right Angle

MPN
7000-13011-0000000
EAN-13
4048879428774
Order Code
05-5303
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £13.44
5+ £12.77
25+ £12.07
50+ £11.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Murrelektronik sensor/actuator connector, model 7000-13011-0000000, features a socket with a right angle orientation and includes five pins. This component is designed for robust industrial applications, ensuring reliable connectivity in automation systems. Typical uses include interfacing sensors and actuators within control panels or machinery.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -30°C
Nominal Current 7.5A

Reviews

Be the first to submit a review

Trustpilot