Murrelektronik 7000-12821-0000000 Right Angle Sensor Connector 4 Pins

Image Representative of Range

Murrelektronik 7000-12821-0000000 Right Angle Sensor Connector 4 Pins

Order Code:

05-5294

Brand: Murr Elektronik MPN: 7000-12821-0000000 EAN-13: 4048879201605
Qty Unit Price (Ex VAT)
1+ £15.23
5+ £14.50
10+ £13.69
25+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Murrelektronik 7000-12821-0000000 is a sensor/actuator connector with a right angle plug featuring four pins. It is typically used for connecting sensors or actuators in industrial automation systems. This reliable connector is essential for transmitting signals efficiently and ensuring optimal device performance.
Conductor Cross Section 0.75mm²
Connector 1 M12 plug, right angle
Type Sensor/actuator connector
Coding A
Connection Screw terminal
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot