Murrelektronik 7000-12761-0000000 Sensor/Actuator Connector 5-Pin Plug

Image Representative of Range

Murrelektronik 7000-12761-0000000 Sensor/Actuator Connector 5-Pin Plug

MPN
7000-12761-0000000
EAN-13
4048879201636
Order Code
05-5293
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Murrelektronik 7000-12761-0000000 sensor/actuator connector is a plug, straight type, with 5 pins. This connector is ideal for industrial automation applications, ensuring reliable connectivity. Common uses include interfacing sensors and actuators in machinery and control systems.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 4A
Thread Type M12
Weight 0

Reviews

Be the first to submit a review

Trustpilot