Murrelektronik 7000-12515-0000000 Sensor/Actuator Connector 4-Pin Straight Plug

Image Representative of Range

Murrelektronik 7000-12515-0000000 Sensor/Actuator Connector 4-Pin Straight Plug

Order Code:

05-5278

Brand: Murr Elektronik MPN: 7000-12515-0000000 EAN-13: 4048879201803
Qty Unit Price (Ex VAT)
1+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector, model 7000-12515-0000000, features a straight plug design with 4 pins. It is commonly used for connecting industrial sensors and actuators, ensuring reliable signal transmission. This connector is ideal for automation and control applications.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 1.0mm²
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot