Murrelektronik 7000-12491-0000000 Connector Plug Straight 4-Pin

Image Representative of Range

Murrelektronik 7000-12491-0000000 Connector Plug Straight 4-Pin

Order Code:

05-5277

Brand: Murr Elektronik MPN: 7000-12491-0000000 EAN-13: 4048879201834
Qty Unit Price (Ex VAT)
1+ £10.72
5+ £7.93
25+ £7.87
50+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched in 4 working days

The Murrelektronik 7000-12491-0000000 is a plug, straight sensor/actuator connector with 4 pins. This reliable connector is typically used in industrial automation for connecting sensors and actuators. Being durable and compact, it ensures stable and efficient electrical connections.
Connector 1 M12
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot