Murrelektronik 7000-12341-6140300 M12 Sensor/Actuator Connector 3m 4 pins

MPN
7000-12341-6140300
EAN-13
4048879206723
Order Code
16-9626
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Murrelektronik 7000-12341-6140300 is a robust M12 sensor/actuator connector, featuring a 3-metre cable and 4 pins for secure and efficient connections. This product, also known as 2310686, is designed for reliable performance in industrial automation systems. It offers durability and consistent electrical contact, making it ideal for use in environments requiring durable and flexible connectivity solutions. Common applications include integrating sensors and actuators in complex machinery setups and automated production lines, where dependable data transmission and power supply are crucial. The connector's IP67 rating ensures protection against dust and water ingress, which is essential for maintaining performance in challenging conditions.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3.00m
Type Socket, right angle
Cable Diameter 5.0mm
Connector Type Socket, right angle
Contact Material Copper alloy
Contact surface Gold plated
Content 1
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP65, IP66K, IP67
Jacket Material PVC
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
No. of pins 4
Nominal Current 4A
Nominal Voltage 300V AC
Outside Diameter 5mm
Product Type Sensor/actuator connector
Thread type (wiring and installation) M12
Thread type connection side M12 x 1

Reviews

Be the first to submit a review

Trustpilot