Murrelektronik 7000-12241-6150500 M12 Sensor/Actuator Connector 5 Pins

Image Representative of Range

Murrelektronik 7000-12241-6150500 M12 Sensor/Actuator Connector 5 Pins

MPN
7000-12241-6150500
EAN-13
4048879211093
Order Code
05-5251
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Murrelektronik sensor/actuator connector is a straight socket with an M12 x 1 size and five pins, providing a reliable connection for industrial applications. Measuring 5.00 metres in length, this connector is ideal for linking sensors and actuators in automation systems. Typically used in factory automation, it ensures secure and robust signal transmission in challenging environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 5.2mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.2mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot