Murrelektronik 7000-12221-6341000 M12 Sensor/Actuator Connector 4 Pin 10m

Image Representative of Range

Murrelektronik 7000-12221-6341000 M12 Sensor/Actuator Connector 4 Pin 10m

MPN
7000-12221-6341000
EAN-13
4048879212076
Order Code
05-5249
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.07
5+ £42.41
25+ £40.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Murrelektronik sensor/actuator connector 7000-12221-6341000 is a straight M12 x 1 socket with four pins and a 10.00 m cable length. It is suitable for industrial applications, facilitating secure and reliable connections between sensors or actuators and control systems. This connector is typically used in automation environments where robust and long-lasting connections are required.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot