Murrelektronik 7000-12221-6142000 M12 x 1 Connector 4-Pin 20m Cable

Image Representative of Range

Murrelektronik 7000-12221-6142000 M12 x 1 Connector 4-Pin 20m Cable

MPN
7000-12221-6142000
EAN-13
4048879212311
Order Code
05-5247
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector, model 7000-12221-6142000, features an M12 x 1 socket, is straight, and comes with four pins for secure connections. With a length of 20.00 metres, this connector is ideal for extended reach in industrial automation environments. It is typically used to interface sensors and actuators in automated systems, ensuring reliable signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 20m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot