Murrelektronik 7000-12221-6141000 M12 Sensor Connector 4-Pin 10m Socket

Image Representative of Range

Murrelektronik 7000-12221-6141000 M12 Sensor Connector 4-Pin 10m Socket

MPN
7000-12221-6141000
EAN-13
4048879212335
Order Code
05-5246
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.66
10+ £11.11
100+ £10.23
500+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Murrelektronik 7000-12221-6141000 is a sensor/actuator connector with an M12 x 1 socket, straight configuration, suitable for reliable connections in automation systems. It features a 10.00 m cable length and has 4 pins, making it ideal for industrial applications requiring extended reach and robust connectivity. This product is commonly used in environments where secure and efficient sensor or actuator connections are necessary.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot