Murrelektronik 7000-12221-6140200 M12 Sensor/Actuator Connector 4-pin 2m

Image Representative of Range

Murrelektronik 7000-12221-6140200 M12 Sensor/Actuator Connector 4-pin 2m

MPN
7000-12221-6140200
EAN-13
4048879212380
Order Code
05-5244
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Murrelektronik 7000-12221-6140200 is a sensor/actuator connector featuring an M12 x 1 socket in a straight configuration. It is 2.00 metres long and has 4 pins, suitable for connecting sensors and actuators. Typical applications include automation and machinery where reliable signal transmission is necessary.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot