Murrelektronik 7000-12221-2142000 Sensor/Actuator Connector M12 4-Pin 20m

Image Representative of Range

Murrelektronik 7000-12221-2142000 Sensor/Actuator Connector M12 4-Pin 20m

MPN
7000-12221-2142000
EAN-13
4048879212939
Order Code
05-5242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik sensor/actuator connector, part number 7000-12221-2142000, features an M12 x 1 straight socket design with four pins. It includes a 20.00 m cable, making it suitable for extended reach in various industrial applications. This connector is typically used to facilitate reliable connections between sensors and actuators in automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 20m
Type Sensor/actuator connector
Cable Diameter 5.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot