Murrelektronik 7000-12021-2340300 Connector M12 Plug Straight 3m 4-Pin

Image Representative of Range

Murrelektronik 7000-12021-2340300 Connector M12 Plug Straight 3m 4-Pin

Order Code:

05-5237

Brand: Murr Elektronik MPN: 7000-12021-2340300 EAN-13: 4048879218269
Qty Unit Price (Ex VAT)
1+ £9.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 20/04/2026

The Murrelektronik 7000-12021-2340300 is a sensor/actuator connector featuring a straight M12 x 1 plug design with a 3.00 m cable length and four pins. This connector is ideal for reliable and efficient connections in automation and industrial control systems. Its robust construction and standardised design make it suitable for various applications, including sensor networks and actuator setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 3m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot