Murrelektronik 7000-08351-0000000 Sensor Plug 4 Pin Straight Connector

Image Representative of Range

Murrelektronik 7000-08351-0000000 Sensor Plug 4 Pin Straight Connector

Order Code:

05-5219

Brand: Murr Elektronik MPN: 7000-08351-0000000 EAN-13: 4048879224710
Qty Unit Price (Inc VAT)
1+ £13.39
5+ £11.92
10+ £11.32
25+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched in 4 working days

The Murrelektronik sensor/actuator connector, model 7000-08351-0000000, features a straight plug design with four pins. It is ideal for connecting sensors and actuators in industrial automation applications. This connector ensures reliable signal transmission and is often used in machinery and factory settings.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
Material Copper alloy
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot