Murrelektronik 7000-08331-0000000 Sensor/Actuator Connector 3-Pin Straight

Image Representative of Range

Murrelektronik 7000-08331-0000000 Sensor/Actuator Connector 3-Pin Straight

MPN
7000-08331-0000000
EAN-13
4048879224734
Order Code
05-5218
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,163 in stock

The Murrelektronik 7000-08331-0000000 sensor/actuator connector is a straight plug designed with three pins. Manufactured by Murrelektronik, it is ideal for linking sensors to controllers or actuators in industrial automation systems. This high-quality connector ensures reliable connectivity in various automation applications.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8
Weight 0

Reviews

Be the first to submit a review

Trustpilot