Murrelektronik 7000-08081-2100500 Sensor Connector M8 Socket 5m

Image Representative of Range

Murrelektronik 7000-08081-2100500 Sensor Connector M8 Socket 5m

MPN
7000-08081-2100500
EAN-13
4048879228848
Order Code
05-5200
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £8.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-08081-2100500 is a sensor/actuator connector featuring an M8 x 1 socket in a right-angle design with a 5.00 m cable and three pins. It is suitable for easy and reliable field wiring in automation and industrial applications. This connector is ideal for connecting sensors and actuators to control systems, providing robust and secure connections.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
Material PVC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot