Murrelektronik 69013 Pushbutton Illuminable Planar 1-Button 1pc

Image Representative of Range

Murrelektronik 69013 Pushbutton Illuminable Planar 1-Button 1pc

Order Code:

05-4970

Brand: Murr Elektronik MPN: 69013 EAN-13: 4048879600507
Qty Unit Price (Ex VAT)
1+ £100.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 25/12/2025

The Murrelektronik 69013 is a pushbutton switch designed for easy handling and durability. This illuminable planar pushbutton is ideal for control panels and machinery applications. It offers reliable operation in various industrial environments.
Type Pushbutton
Switch Function 1 maker
Bulb Type LED (monochrome)
Connection M12 plug
Dim (L x W x H) 42 x 124 x 29 mm
Durability 1000000
Electrical lifespan 1000000
Height 29mm
IP Rating IP65
Length 42mm
Lighting type LED
Max. temperature +75°C
Min. temperature -25°C
Operation type 1-button
Width 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot