Murrelektronik 67980 Socket 1pc Key Features: Reliable Robust Design

Image Representative of Range

Murrelektronik 67980 Socket 1pc Key Features: Reliable Robust Design

Order Code:

05-4969

Brand: Murr Elektronik MPN: 67980 EAN-13: 4048879041393
Qty Unit Price (Ex VAT)
1+ £60.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 22/04/2026

Murrelektronik manufactures the Socket 67980, which features integrated LEDs for efficient lighting. It is designed for versatile applications such as switchboard, cabinet, and workplace lighting. Typical uses include industrial plants, ensuring effective illumination in various settings.
Type Socket
Connection Type Screw connector
Dimensions (L x W x H) 55 x 64 x 126 mm
Height 126mm
Length 55mm
Rated voltage 125V AC
Test current 15A
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot