Murrelektronik 67910 Socket Durable and Reliable 1pc

Image Representative of Range

Murrelektronik 67910 Socket Durable and Reliable 1pc

Order Code:

05-4968

Brand: Murr Elektronik MPN: 67910 EAN-13: 4048879041423
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Murrelektronik's 67910 LED socket provides efficient switchboard, cabinet, and workplace lighting. This product is ideal for plant and industrial plant lighting applications. Its robust design ensures long-lasting and reliable illumination in various environments.
Type Socket
Connection Type Screw connector
Dimensions (L x W x H) 70 x 45 x 77 mm
Height 77mm
Length 70mm
Rated voltage 250V AC
Test current 16A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot